ZTX651

Diodes Incorporated
522-ZTX651
ZTX651

Mfr.:

Description:
Bipolar Transistors - BJT NPN Super E-Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
2 A
60 V
80 V
7 V
230 mV
1 W
175 MHz
- 55 C
+ 200 C
ZTX651
Bulk
Brand: Diodes Incorporated
Continuous Collector Current: 2 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 0.016000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290055
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14,936

Stock:
14,936 Can Ship Immediately
Factory Lead-Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 320
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$0.899 $8.99
$0.689 $68.90