CGC151M

SCS
517-CGC151M
CGC151M

Mfr.:

Description:
Anti-Static Control Products Common Ground Cord, 15Ft, 10mm Male Stud, 1 Meg Resistor

In Stock: 4

Stock:
4 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$12.65 $12.65
$12.23 $122.30

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Anti-Static Control Products
Grounding Cords
Low Profile
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Anti-Static Control Products
Series: Bench
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05111176493 80000954794
Unit Weight: 1.567999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

USHTS:
3926909989
CNHTS:
8544422900
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99