8420-21B1-RK-TP

3M Electronic Solutions Division
517-8420-21B1-RK-TP
8420-21B1-RK-TP

Mfr.:

Description:
IC & Component Sockets 20P PLCC SOCKET SMT W/O LOC POSTS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
20 Position
4 Row
Chip Carrier
1.27 mm
Solder Pad
Tin
5.08 mm
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Features: MO-047
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 3120
Subcategory: IC & Component Sockets
Part # Aliases: 05111166312 822516-3 7000057173 80000905309
Unit Weight: 0.079126 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
CNHTS:
8536909000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,791

Stock:
1,791 Can Ship Immediately
Quantities greater than 1791 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.40 $14.00
$1.26 $31.50
$1.14 $114.00
$1.09 $545.00
$1.03 $1,030.00
$0.929 $2,322.50
$0.912 $4,560.00