7201

Desco
517-7201
7201

Mfr.:

Description:
Labels & Industrial Warning Signs Caution Label, Reusable, 2In X 2In, MIL-STD-129N, 500/Roll

In Stock: 18

Stock:
18 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.09 $31.09
$29.54 $295.40

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
ESD Attention, Military, Reusable
Yellow
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Display warning symbol and message in accordance with MIL-STD-129
Packaging: Roll
Product Type: Labels
Series: Static Control Labels
Size: 2 in x 2 in
Factory Pack Quantity: 10
Subcategory: Supplies
Part # Aliases: 05400734836 98079805226
Unit Weight: 5.599995 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

USHTS:
4821104000
CNHTS:
4821100000
TARIC:
8536901000
MXHTS:
85369099
ECCN:
EAR99