366

3M Electronic Specialty
517-366
366

Mfr.:

Description:
Adhesive Tapes BURD TP ORNG, CAUTIO CBL TV 3"X1000'

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.88 $64.88
$53.35 $426.80
$50.79 $1,218.96
$48.76 $2,730.56
$46.50 $4,836.00
$46.33 $11,860.48
504 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
1000 ft
305 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 8
Subcategory: Supplies
Part # Aliases: 05112857771 7010397990
Unit Weight: 34.800 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.