SS-32-6

3M Electronic Specialty
517-1644
SS-32-6

Mfr.:

Description:
Terminals LOC FORK 16-14 AWG 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 6
16 AWG
14 AWG
Screw
Tin
Copper
Y
Each
Brand: 3M Electronic Specialty
Insulation Material: Vinyl
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 05400729971 80601397781 7100163846 7100163846
Unit Weight: 0.035274 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
CNHTS:
3926909090
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,038

Stock:
6,038
Can Ship Immediately
On Order:
7,000
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.18 $0.18
$0.156 $1.56
$0.139 $3.48
$0.133 $13.30
$0.118 $29.50
$0.107 $107.00
$0.103 $309.00
$0.101 $505.00
$0.095 $950.00