0241

Davies Molding
5164-0241
0241

Mfr.:

Description:
Enclosures, Boxes, & Cases Elect Enclosure Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Enclosures, Boxes, & Cases
RoHS:  
Accessories
Cover
Phenolic
Black
Black
6.25 in
3.75 in
0.25 in
Brand: Davies Molding
Height - in: 0.25
Housing Color: Black
Length - in: 6.25
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 100
Subcategory: Enclosures, Racks and Boxes
Width - in: 3.75
Unit Weight: 5.696110 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
CNHTS:
3923100000
CAHTS:
3926909990
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Knobs

Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries. 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 500   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.09 $1,545.00