MMBFJ113

onsemi
512-MMBFJ113
MMBFJ113

Mfr.:

Description:
JFETs N-Channel Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
RoHS:  
Si
SMD/SMT
SOT-23
N-Channel
Single
- 35 V
- 3 V
2 mA
100 Ohms
350 mW
- 55 C
+ 150 C
MMBFJ113
Reel
Cut Tape
MouseReel
Brand: onsemi
Maximum Drain Gate Voltage: 35 V
Product Type: JFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: MMBFJ113_NL
Unit Weight: 0.001093 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 39,175

Stock:
39,175 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.219 $2.19
$0.192 $19.20
$0.144 $72.00
$0.143 $143.00
Full Reel (Order in multiples of 3000)
$0.097 $291.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.