74F841SCX

512-74F841SCX
74F841SCX

Mfr.:

Description:
Latches 10-Bit Trans Latch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Bipolar
F
1 Circuit
10 Line
SOIC-Wide-24
Non-Inverting
8 ns at 5 V
- 3 mA
4.5 V
5.5 V
0 C
+ 70 C
Brand: onsemi
Height: 2.35 mm
Length: 15.4 mm
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Output Type: 3-State
Pin Count: 24
Product Type: Latches
Reset Type: No Reset
Subcategory: Logic ICs
Type: D-Type
Width: 7.5 mm
Unit Weight: 0.038731 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
CNHTS:
8542319000
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: