STTH3R04RL

STMicroelectronics
511-STTH3R04RL
STTH3R04RL

Mfr.:

Description:
Rectifiers Ultrafast recovery Diode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DO-201AD
400 V
3 A
Ultra Fast Recovery Rectifiers
Single
1.5 V
60 A
5 uA
18 ns
+ 175 C
STTH3R04
Reel
Cut Tape
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1900
Subcategory: Diodes & Rectifiers
Unit Weight: 0.038801 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics STTH3R04S
STMicroelectronics
Rectifiers Ultrafast recovery Diode