LD1117AS33TR

STMicroelectronics
511-LD1117AS33
LD1117AS33TR

Mfr.:

Description:
LDO Voltage Regulators 3.3V 1.0A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
3.3 V
1 A
1 Output
Positive
5 mA
Fixed
0 C
+ 125 C
1 V
LD1117A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1.1 V at 100 mA
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV / V
Load Regulation: 10 mV
Pd - Power Dissipation: 12 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 0.008818 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19,628

Stock:
19,628 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.27 $2.70
$0.241 $6.03
$0.208 $20.80
$0.192 $48.00
$0.182 $91.00
$0.175 $175.00
Full Reel (Order in multiples of 2500)
$0.165 $412.50
$0.16 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.