FSM4JRT

TE Connectivity / Alcoswitch
506-FSM4JRT
FSM4JRT

Mfr.:

Description:
Tactile Switches SPDT OFF(ON) RND STR T/H PB TACT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
Black
5.99 mm
5.99 mm
5 mm
100000 Cycle
Reel
Cut Tape
Brand: TE Connectivity / Alcoswitch
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Part # Aliases: 4-1437565-0
Unit Weight: 0.012346 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19,584

Stock:
19,584
Can Ship Immediately
On Order:
20,000
Expected 12/23/2026
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.18 $0.18
$0.156 $1.56
$0.146 $3.65
$0.132 $13.20
$0.124 $31.00
$0.117 $58.50
Full Reel (Order in multiples of 1000)
$0.109 $109.00
$0.097 $194.00
$0.093 $465.00