FSM103

TE Connectivity / P&B
506-FSM103
FSM103

Mfr.:

Description:
Tactile Switches 12MM TACTILE PB SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Vertical
Plunger
OFF - (ON)
160 gf
50 mA
24 VDC
SPST
Solder Terminal
Black
Actuator Style: Top
Brand: TE Connectivity / P&B
Button Size: 3.81 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 35 C
Product Type: Tactile Switches
Factory Pack Quantity: 400
Subcategory: Switches
Type: Tactile
Part # Aliases: 1437565-5
Unit Weight: 0.046637 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13,354

Stock:
13,354 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.358 $3.58
$0.338 $8.45
$0.32 $32.00
$0.281 $70.25
$0.251 $100.40
$0.232 $278.40
$0.212 $593.60
$0.208 $1,081.60