S501-10-R

Eaton Electronics
504-S501-10-R
S501-10-R

Mfr.:

Description:
Cartridge Fuses SMALL DIM. FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 82

Stock:
82 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$10.04 $10.04
$6.51 $32.55
$5.74 $57.40
$4.69 $234.50

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$5.06
Min:
1
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$2.05
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S501
Ceramic Fuses
10 A
Fast Blow
5 mm x 20 mm
250 VAC
1.5 kA
Holder / Clip
Clip
Bulk
8 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: European Ferrule Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 0.044092 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.