S500-315-R

Eaton Electronics
504-S500-315-R
S500-315-R

Mfr.:

Description:
Cartridge Fuses S500 315mA FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$6.57 $6.57
$3.79 $18.95
$3.72 $37.20
$3.58 $179.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.08
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S500
Glass Fuses
315 mA
Fast Blow
5 mm x 20 mm
250 VAC
Holder / Clip
Clip
Bulk
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: European Ferrule Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 0.038449 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100020
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99