PVS-R-90

Bussmann / Eaton
504-PVS-R-90
PVS-R-90

Mfr.:

Description:
Industrial & Electrical Fuses FA, RK-5 90 A 600AC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$240.04 $240.04
$225.76 $1,128.80
$208.96 $2,089.60
$202.93 $10,146.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
PVS-R
Class RK5 Fuses
90 A
600 VAC
Fast Blow
600 VDC
Cartridge Blade Fuses
Holder
Knife Blade
Solar Photovoltaic Fuse Link
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 1.34 in
Length: 7.88 in
Product Type: Specialty Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Unit Weight: 6.399995 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99