PVS-R-225

Bussmann / Eaton
504-PVS-R-225
PVS-R-225

Mfr.:

Description:
Industrial & Electrical Fuses FA, RK-5 225 A 600AC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 11/3/2026
Factory Lead-Time:
217
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$890.45 $890.45
$764.15 $3,820.75

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
PVS-R
Class RK5 Fuses
225 A
600 VAC
Fast Blow
600 VDC
Cartridge Blade Fuses
Holder
Knife Blade
Solar Photovoltaic Fuse Link
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 2.38 in
Length: 11.63 in
Product Type: Specialty Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Unit Weight: 2.250 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99