PVM-8

Bussmann / Eaton
504-PVM-8
PVM-8

Mfr.:

Description:
Cartridge Fuses 8A 600Vdc Photovoltaic Midget

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$264.48 $2,644.80

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
PVM
Specialty Fuses
Fast Blow
5AG Midget (10.3 mm x 38.1 mm)
600 VDC
Holder
Clip
Bulk
Body Style: Cartridge Fuses
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.3 mm
Indicator Style: Without Indicator
Length: 38.1 mm
Product Type: Solar Photovoltaic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Unit Weight: 0.016000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99