NO.2641-R

Bussmann / Eaton
504-NO.2641-R
NO.2641-R

Mfr.:

Description:
Fuse Clips Accessories See Website for Details

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$702.70 $702.70

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Clips
RoHS:  
Fuse Reducers
Class R
100 A
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Hardware
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Voltage Rating: 250 V
Part # Aliases: NO-2641-R
Unit Weight: 7.199994 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
CNHTS:
8536909000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.