NO.216-R

Bussmann / Eaton
504-NO.216-R
NO.216-R

Mfr.:

Description:
Fuse Clips Accessories See Website for Details

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.91 $114.91
$108.63 $543.15
$94.28 $942.80
$93.47 $4,673.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Clips
RoHS:  
Fuse Reducers
Class R
60 A
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product: Hardware
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Voltage Rating: 250 V
Part # Aliases: NO-216-R
Unit Weight: 3.199997 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
CNHTS:
8536909000
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99