KDM

Bussmann / Eaton
504-KDM
KDM

Mfr.:

Description:
Industrial & Electrical Fuses Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,104.20 $1,104.20
$917.25 $4,586.25
$867.27 $8,672.70

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
K
Cable Limiters
600 VAC
Fast Blow
Cable
Cable to Bolt Down
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 1.88 in
Length: 9.338 in
Product Type: Cable Copper Limiter
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Cable Limiter
Unit Weight: 2.100 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.