JJS-40

Bussmann / Eaton
504-JJS-40
JJS-40

Mfr.:

Description:
Industrial & Electrical Fuses 600V 40A Very Fast Acting T-Tron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.48 $126.48
$103.90 $519.50
$82.48 $824.80
$81.63 $4,081.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
JJS
Class T Fuses
40 A
600 VAC
Fast Blow
200 kA
Cartridge Fuses
Holder
Clip
Class T
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 1.56 in
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: Limitron
Type: T-Tron Very Fast Acting Fuse
Width: 1 in
Unit Weight: 1.391999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99