JJS-1

Bussmann / Eaton
504-JJS-1
JJS-1

Mfr.:

Description:
Industrial & Electrical Fuses 600V 1A Very Fast Acting T-Tron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.08 $104.08
$93.64 $468.20

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
JJS
Class T Fuses
1 A
600 VAC
Fast Blow
200 kA
Cartridge Fuses
Holder
Clip
Class T
Without Indicator
Bulk
Brand: Bussmann / Eaton
Length: 1.5 in
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Tradename: Limitron
Type: T-Tron Very Fast Acting Fuse
Width: 0.56 in
Unit Weight: 0.560000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.