HTB-66I-R

Eaton Electronics
504-HTB-66I-R
HTB-66I-R

Mfr.:

Description:
Fuse Holder FUSEHOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$16.88 $16.88
$14.01 $70.05
$12.92 $129.20
$10.62 $531.00
$9.83 $983.00
$9.09 $2,272.50

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$14.77
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
HTB
Fuse Holders
1/4 in x 1 1/4 in
Hex-Nut
Panel Mount
1 Pole
20 A
250 V
Bayonet Knob Release
Quick Connect
- 55 C
+ 85 C
Bulk
Brand: Eaton Electronics
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
CNHTS:
8536100000
CAHTS:
8536900090
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.