HTB-42I-R

Eaton Electronics
504-HTB-42I-R
HTB-42I-R

Mfr.:

Description:
Fuse Holder FUSEHOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$8.63 $8.63
$7.89 $78.90
$7.56 $378.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$3.33
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
HTB
Fuse Holders
1/4 in x 1 1/4 in
High Profile
Panel Mount
1 Pole
20 A
250 V
Bayonet Knob Release
Quick Connect
- 55 C
+ 85 C
Bulk
Brand: Eaton Electronics
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908585
CNHTS:
8536909000
CAHTS:
8536900090
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99