HEB-AW-RLC-A

Bussmann / Eaton
504-HEB-AW-RLC-A
HEB-AW-RLC-A

Mfr.:

Description:
Fuse Holder In-Line Tron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$174.33 $174.33
$171.90 $1,719.00
$156.44 $7,822.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS: N
HEB
Fuse Holders
Class CC, TRON
In-Line
1 Pole
20 A
250 V
Bulk
Brand: Bussmann / Eaton
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 3.199997 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908585
CNHTS:
8536909000
CAHTS:
8536900090
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99