GMA-10-R

Eaton Electronics
504-GMA-10-R
GMA-10-R

Mfr.:

Description:
Cartridge Fuses GMA 10A FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
509
Expected 9/14/2026
Factory Lead-Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.12 $2.12
$2.01 $20.10
$1.98 $99.00
$1.97 $1,970.00
$1.96 $4,900.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.46
Min:
1
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.61
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
GMA
Glass Fuses
10 A
Fast Blow
5 mm x 20 mm
125 VAC
200 A
Holder / Clip
Clip
Bulk
6 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Diameter: 5.2 mm
Indicator Style: With Indicator
Length: 20 mm
Product Type: North American Ferrule Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 0.039507 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100020
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

GMA Fast-Acting Glass Tube Fuses

Eaton Electronics GMA Fast-Acting Glass Tube Fuses are 5mm x 20mm fuses with a low breaking capacity. With nickel-plated brass endcap construction, they are designed to UL/CSA 248-14 and many other certifications. Eaton Electronics GMA Series Fast-Acting Glass Tube Fuses offer a rated current of 63mA to 10A, are RoHS compliant, and are available with axial leads.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.