FNQ-1

Bussmann / Eaton
504-FNQ1
FNQ-1

Mfr.:

Description:
Industrial & Electrical Fuses 500VAC 1A Time Delay Tron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$84.51 $84.51
$70.29 $351.45
$60.77 $607.70
$59.66 $2,983.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
FNQ
Midget Fuses
1 A
500 VAC
Time Delay / Slow Blow
10 kA
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.3 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Time Delay Fuse
Unit Weight: 0.304000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99