FNQ-R-10

Bussmann / Eaton
504-FNQ-R-10
FNQ-R-10

Mfr.:

Description:
Industrial & Electrical Fuses 600VAC 10A Time Delay CC Tron

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 130

Stock:
130 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.99 $100.99
$84.23 $421.15
$77.67 $776.70
$66.40 $3,320.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
FNQ-R
Class CC Fuses
10 A
600 VAC
Time Delay / Slow Blow
200 kA
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.3 mm
Length: 38.1 mm
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Time Delay Fuse
Unit Weight: 0.320000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Class CC Fuses

Bussmann / Eaton Class CC Fuses are engineered to offer superior performance for a wide variety of circuit and equipment protection needs. These 600V, branch circuit-rated IR fuses offer advanced protection in a small package. The portfolio Bussmann / Eaton Class CC Fuses includes Low-Peak™ LP-CC 1/2-30A time-delay fuses for small horsepower motor circuits as well as LIMITRON™ FNQ-R 1/4-30A time-delay fuses for critical industrial or commercial applications that have specific current limitation requirements. A broad range of Class CC fuse blocks and holders are available to simplify fuse installation and replacement.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.