ABC-25-R

Eaton Electronics
504-ABC-25-R
ABC-25-R

Mfr.:

Description:
Cartridge Fuses SMALL DIMENSION FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20
Can Ship Immediately
On Order:
60
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 44% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$7.14 $7.14
$3.83 $19.15
$3.75 $1,875.00
$3.73 $3,730.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$4.69
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
ABC
Ceramic Fuses
25 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
Holder / Clip
Clip
Bulk
2.8 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Fast Acting Ceramic Tube Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99