L712ASH

Switchcraft
502-L712ASH
L712ASH

Mfr.:

Description:
DC Power Connectors HI-TEMP 2.5MM SELAED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: DC Power Connectors
RoHS:  
Jacks
2.5 mm
5.5 mm
Panel
Solder Lug
7.5 A
24 VDC
Straight
Bulk
Brand: Switchcraft
Color: Black
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Silver
Housing Material: Thermoplastic (TP)
Product Type: DC Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 1.464399 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Temperature DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs are designed with high-RTI thermoplastics that are capable of withstanding higher temperatures and current. These power jacks and plugs operate at a temperature ranging from -40ºC to 105ºC. The DC power jacks and plugs offer 24VDC resistive voltage. These power jacks and plugs feature 3-pound maximum insertion and 4-ounce minimum withdrawal operating force. The DC power jacks and plugs are ideal for applications with a high ambient temperature.

In Stock: 27

Stock:
27
Can Ship Immediately
On Order:
300
Expected 12/1/2026
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.03 $10.03
$9.08 $90.80
$8.63 $172.60
$8.49 $424.50
$8.48 $848.00
$7.28 $1,456.00
$6.83 $3,415.00
$6.48 $6,480.00
2,000 Quote