SD-50

Same Sky
490-SD-50
SD-50

Mfr.:

Description:
Circular DIN Connectors 5 Pin, Modular In-Line Plug, 180

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Connectors
DIN
5 Contact
Pin (Male)
1 A
Brand: Same Sky
Product Type: Circular DIN Connectors
Factory Pack Quantity: 2000
Subcategory: Circular Connectors
Unit Weight: 0.273408 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
CNHTS:
8536901100
CAHTS:
8536690030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,213

Stock:
3,213 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 20% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.65 $2.65
$2.29 $22.90
$1.98 $49.50
$1.86 $186.00
$1.72 $430.00
$1.62 $810.00
$1.61 $1,610.00
$1.33 $5,320.00