PR-2155

Same Sky
490-PR-2155
PR-2155

Mfr.:

Description:
DC Power Connectors Cable Mount Jack 2.1x5.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Receptacles
2.1 mm
5.5 mm
Cable
Solder Cup
7 A
20 VDC
Straight
Bulk
Brand: Same Sky
Connector Type: Receptacle
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 HB
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Series: PR
Factory Pack Quantity: 500
Subcategory: Power Connectors
Part # Aliases: 045-2130R
Unit Weight: 0.101413 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
CNHTS:
8536901100
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR Series Cable-Mount DC Power Jacks

Same Sky PR Series Cable-Mount DC Power Jacks are ideally suited for supplying DC power to a variety of consumer, household, and portable electronic applications. These DC connectors feature current ratings up to 8A, center-pin diameters ranging from 1mm to 2.5mm, and small package sizes. The PR series connectors are offered in a straight orientation, in a cable mounting style with modular or overmolded types. Same Sky PR Series Cable-Mount DC Power Jacks have a voltage rating of 20VDC and 24VDC.

In Stock: 12,715

Stock:
12,715 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 5% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.19 $1.19
$1.14 $11.40
$1.02 $25.50
$0.969 $96.90
$0.908 $227.00
$0.864 $432.00
$0.808 $808.00
$0.771 $1,927.50
$0.686 $2,744.00