GF0576

Same Sky
490-GF0576
GF0576

Mfr.:

Description:
Speakers & Transducers 57 mm, Square Frame, 0.25 W, 8 Ohm, Ferrite Magnet, Paper Cone, Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
Speakers
Electromagnetic
Frame Mount
380 Hz
86 dBA
8 Ohms
250 mW
Round
Solder Eyelet
- 25 C
+ 70 C
57 mm
57 mm
57 mm
18.5 mm
Ferrite
Paper
Brand: Same Sky
Height: 18.5 mm
Height - mm: 18.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Unit Weight: 2.116438 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
CNHTS:
8518290000
CAHTS:
8518290000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 965

Stock:
965 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.71 $5.71
$4.40 $44.00
$4.01 $100.25
$3.70 $185.00
$3.44 $344.00
$3.23 $807.50
$3.01 $1,505.00
$2.90 $2,900.00
5,000 Quote