4885

Adafruit
485-4885
4885

Mfr.:

Description:
Temperature Sensor Development Tools Adafruit Sensirion SHT40 Temperature & Humidity Sensor - STEMMA QT / Qwiic

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Humidity, Temperature Sensor
SHT40
Brand: Adafruit
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025801000
CNHTS:
8543909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT40 Temperature & Humidity Sensor Board

Adafruit SHT40 Temperature and Humidity Sensor Board integrates a fourth-generation sensor and is designed with a true I2C interface for easy interfacing with only two wires. This sensor board features I2C fast mode plus, CRC checksum, I2C address 0x44, and a variable power heater. The SHT40 temperature and humidity sensor board offers ±1.8% typical relative humidity accuracy from 25% to 75% and ±0.2°C typical accuracy from 0°C to 75°C. This sensor board includes written Arduino and CircuitPython/Python library code to work with any microcontroller or single-board computer like Raspberry Pi.

In Stock: 93

Stock:
93 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95