4749

Adafruit
485-4749
4749

Mfr.:

Description:
LED Displays & Accessories Black LED Diffusion Acrylic Panel - 10.2 x 5.1 - 0.1 / 2.6mm thick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 5/6/2026
20
Expected 5/7/2026
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.95 $5.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: LED Displays & Accessories
RoHS:  
LED Diffusion Acrylic Panels
64 x 32 Dot Matrix
259.08 mm x 259.08 mm x 2.6 mm
RGB
Without Common Pin
Adhesive
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT