4554

Adafruit
485-4554
4554

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit TDK InvenSense ICM-20948 9-DoF IMU (MPU-9250 Upgrade) - STEMMA QT / Qwiic

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer, Compass, Gyroscope Sensor
ICM-20948
I2C, SPI
Brand: Adafruit
Dimensions: 25.7 mm x 17.7 mm x 4.6 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9014208080
CNHTS:
8543709990
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ICM-20948 9-DoF Inertial Measurement Unit

Adafruit ICM-20948 9-DoF Inertial Measurement Unit (IMU) is designed to sense orientations using inertial measurements. This sensor features an onboard Digital Motion Processor (DMP) and provides an auxiliary I2C interface for external sensors. The ICM20948 IMU is available on standard 2.54mm pitch headers with a breadboard. This IMU sensor is put on a breakout with a 1.8V voltage regulator and is available in 25.7mm x 17.7mm x 4.6mm dimensions. The ICM-20948 9-DoF IMU breakout board is designed to capture nine distinct types of motion and orientation-related data. Within its svelte 3x3mm package, there are two sensor dies, including the MEMS 3-axis accelerometer and gyro with the AK09916 3-axis magnetometer.

In Stock: 900

Stock:
900 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.95 $19.95