4528

Adafruit
485-4528
4528

Mfr.:

Description:
Rectangular Cable Assemblies Grove to STEMMA QT / Qwiic / JST SH Cable - 100mm long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Rectangular Cable Assemblies
RoHS:  
Discrete Wire Cable Assemblies
Receptacle
4 Position
Receptacle
4 Position
Female / Female
100 mm
Brand: Adafruit
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
CNHTS:
8544421100
CAHTS:
8544420090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 297

Stock:
297
Can Ship Immediately
On Order:
560
Expected 2/16/2027
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95