4290

Adafruit
485-4290
4290

Mfr.:

Description:
WiFi Development Tools - 802.11 M5Stick-C Pico Mini IoT Development Board

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Development Boards
ESP-32
802.11 b/g/n/e/i
2.4 GHz
WiFi
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 48.2 mm x 25.5 mm x 13.7 mm
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.532637 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
CNHTS:
8536901100
ECCN:
5A992.C