4162

Adafruit
485-4162
4162

Mfr.:

Description:
Optical Sensor Development Tools Adafruit VEML7700 Lux Sensor - I2C Light Sensor - STEMMA QT / Qwiic

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Optical Sensor Development Tools
Breakout Boards
Ambient Light Sensor
VEML7700
Brand: Adafruit
Dimensions: 16.6 mm x 16.5 mm x 4 mm
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.035274 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 194

Stock:
194
Can Ship Immediately
On Order:
320
Expected 2/16/2027
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.95 $4.95