4101

Adafruit
485-4101
4101

Mfr.:

Description:
Temperature Sensor Development Tools Adafruit MCP9600 I2C Thermocouple Amplifier - K J T N S E B and R Type T

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
RoHS:  
Brand: Adafruit
Dimensions: 24.3 mm x 20.3 mm x 2.6 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V to 5 V
Product: Add-On Boards
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: MCP9600
Type: Thermocouple Sensor
Unit Weight: 0.059966 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709810
CNHTS:
8543709990
CAHTS:
8543700000
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCP9600 I2C Thermocouple Amplifier

Adafruit MCP9600 I2C Thermocouple Amplifier is easily interfaced with any microcontroller or single-board-computer with I2C. The chip handles all the analog, and can interface with just about any thermocouple type: K, J, T, N, S, E, B and R. Set various alerts for over/under temperature, and read the thermocouple (hot) temperature and the chip (cold) temperature.

In Stock: 121

Stock:
121
Can Ship Immediately
On Order:
836
399
Pending
437
Expected 2/23/2027
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.95 $15.95