4026

Adafruit
485-4026
4026

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit STEMMA Soil Sensor - I2C Capacitive Moisture Sensor - JST PH 2mm

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Capacitive Moisture Sensor
3 V to 5 V
Brand: Adafruit
Dimensions: 76.2 mm x 14 mm x 7 mm
Product Type: Multiple Function Sensor Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.141096 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027894590
CNHTS:
8543709990
CAHTS:
9027890090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.

In Stock: 148

Stock:
148 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.50 $7.50