3964

Adafruit
485-3964
3964

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit VEML6075 UVA UVB and UV Index Sensor Breakout

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Breakout Boards
UVA, UVB Light Sensor
VEML6075
3 V/5 V
Brand: Adafruit
Dimensions: 17 mm x 15.3 mm x 2.9 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.306883 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
CNHTS:
8543709990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: