3954

Adafruit
485-3954
3954

Mfr.:

Description:
Adafruit Accessories Adafruit NeoTrellis RGB Driver PCB for 4x4 Keypad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Optoelectronics
NeoTrellis RGB Driver PCB
Brand: Adafruit
Description/Function: NeoTrellis RGB Driver PCB
For Use With: 4 x 4 Keypad
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 4.000067 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NeoTrellis RGB Driver PCB (3954)

Adafruit NeoTrellis RGB Driver PCB (3954) for 4 x 4 keypad is NeoPixel supported and comes with multiple color options under the rubbery button pads. This button pad board is fully tile-able and communicates over I2C. With 5 address pins, there is an ability to connect up to 32 together in any arrangement. This board/chip uses I2C 7-bit addresses between 0x2E to 0x4D, selectable by soldering jumpers on the back of the board. The Adafruit NeoTrellis RGB Driver PCB features 60mm x 60mm x 4mm dimensions.

In Stock: 56

Stock:
56
Can Ship Immediately
On Order:
119
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.50 $12.50