362

Adafruit
485-362
362

Mfr.:

Description:
NFC/RFID Development Tools 13.56MHz RFID/NFC Sticker - Classic 1K

In Stock: 56

Stock:
56 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.50 $2.50

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: NFC/RFID Development Tools
RoHS:  
RFID/NFC Stickers
PN532 NFC/RFID Breakout Board, Adafruit NFC/RFID Shield
S50
RFID
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: MiFare classic sticker
Dimensions: 41 mm x 24 mm x 0.2 mm
Frequency: 13.56 MHz
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.165788 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523520090
CNHTS:
8543709990
CAHTS:
8543890000
ECCN:
5A992.C