3591

Adafruit
485-3591
3591

Mfr.:

Description:
WiFi Development Tools - 802.11 Adafruit HUZZAH32 ESP32 Feather Board (pre-soldered)

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP32
802.11 b/g/n
2.5 GHz
WiFi
Brand: Adafruit
Dimensions: 50 mm x 23 mm x 15.6 mm
Interface Type: I2C, I2S, SPI, UART
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.296301 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
CNHTS:
8543709990
CAHTS:
8542310000
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HUZZAH32 ESP32 Wi-Fi® Feather Board

Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board, based on the Espressif Systems WROOM32 MCU Module, adds wireless connectivity to any Feather-based project. The HUZZAH32 ESP32 Feather Board also features a built-in USB-to-Serial converter, an automatic bootloader reset, a lithium ion/polymer charger, and General Purpose IOs (GPIOs) for use with any of the Feather Wings. 

In Stock: 25

Stock:
25
Can Ship Immediately
On Order:
226
143
Pending
83
Expected 2/24/2027
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.95 $20.95