3178

Adafruit
485-3178
3178

Mfr.:

Description:
Sub-GHz Development Tools Adafruit Feather M0 with RFM95 LoRa Radio - 900MHz - RadioFruit

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
433 MHz, 900 MHz
ATSAMD21G18
3.3 V
SPI
LoRa
Brand: Adafruit
Description/Function: Feather M0 radio
For Use With: ATSAMD21G18
Product Type: Sub-GHz Development Tools
Series: Feather
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 0.324520 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525507050
CNHTS:
8543709990
CAHTS:
8525500090
JPHTS:
852550000
KRHTS:
8525501000
TARIC:
8525500000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Feather M0 900MHz RFM95 LoRa Radio

Adafruit Feather M0 900MHz RFM95 Long Range (LoRa) Radio is a microcontroller with a LoRa packet radio transceiver. The packet radio includes a built-in USB and battery charging. The device also integrates Adafruit Feather M0 in a 900MHz radio module. Designers can use this 900MHz frequency module version for either 868MHz or 915MHz transmission and reception.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

In Stock: 184

Stock:
184 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.95 $34.95