258

Adafruit
485-258
258

Mfr.:

Description:
Adafruit Accessories Lithium Ion Polymer Battery 3.7V 1200mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Delivery Alerts:
 Available in USA only.
RoHS:  
Powers
Battery Packs
Brand: Adafruit
Description/Function: Battery Packs
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 258B
Unit Weight: 0.811301 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507600090
CAHTS:
8507609000
JPHTS:
850760000
MXHTS:
8507600100
BRHTS:
85076000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 186

Stock:
186
Can Ship Immediately
On Order:
500
Expected 3/1/2027
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.95 $9.95