2020

Adafruit
485-2020
2020

Mfr.:

Description:
Acceleration Sensor Development Tools FLORA 9-DOF A/G/M LSM9DSO

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Acceleration Sensor Development Tools
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Add-On Modules
Accelerometer, Gyroscope, Magnetometer Sensor
LSM9DS0
3 V
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Flora
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
CNHTS:
8543909000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99