2010

Adafruit
485-2010
2010

Mfr.:

Description:
Development Boards & Kits - AVR Pro Trinket 3V 12MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Ship Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.95 $9.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATmega328P
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Pro Trinket with onboard chip
Dimensions: 38 mm x 18 mm x 2 mm
For Use With: ATmega328P
Operating Supply Voltage: 3 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Trinket
Unit Weight: 0.091712 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
CNHTS:
8543709990
MXHTS:
90303101
ECCN:
EAR99